Reference Only
20776170000
New Product
Unmanaged Ethernet Switches Ha-VIS eCon 4017GBT-MXT-SPE
Datasheet
20776170000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Unmanaged Ethernet Switches | |
| Number of Ports | 8 x M12 | |
| Data Rate | 100 Mb/s, 1 Gb/s | |
| Supply Voltage - Min | 24 VDC | |
| Supply Voltage - Max | 48 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Power Consumption | 3.2 W | |
| Operating Supply Current | 70 mA, 130 mA | |
| Dimensions | 191 mm x 60 mm x 42 mm | |
| Operating Supply Voltage | 24 VDC, 48 VDC | |
| Packaging | Each | |
| Product Type | Unmanaged Ethernet Switches | |
| Product | Unmanaged Ethernet Switches | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8517620020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,044.55 | $1,044.55 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes