Reference Only

20774080000

Unmanaged Ethernet Switches Ha-VIS eCon 4080GBT-BXT

Manufacturer:

Mfr Part:
20774080000

TTI Part:
20774080000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryUnmanaged Ethernet Switches
Data Rate10 Mb/s, 100 Mb/s, 1 Gb/s
Interface TypeEthernet
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Number of Ports8 x RJ45
Operating Supply Current130 mA
PackagingEach
Power Consumption3.3 W
Product TypeUnmanaged Ethernet Switches
SubcategoryEthernet & Communication Modules
Supply Voltage - Max60 V
Supply Voltage - Min12 V

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCN5A991.b.1
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

123
On Order
123 expected on  from 19-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$861.07$861.07
$852.54$21,313.50
$844.09$42,204.50
$835.72$62,679.00
$827.43$82,743.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.