Reference Only
20320500101
End of Life
Current Sensors - Industrial ECO current sensor HCSE 500
Datasheet
20320500101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 500 A | |
| Sensor Type | Closed Loop | |
| Response Time | 3 us | |
| Accuracy | 1 % | |
| Frequency Range | 0 Hz to 100 kHz | |
| Core Size | 32 mm | |
| Height | 70 mm | |
| Length | 90 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Operating Supply Voltage | 690 V | |
| Output Voltage | 4 V | |
| Packaging | Each | |
| Product Type | Industrial Current Sensors | |
| Series | HCS | |
| Subcategory | Sensors | |
| Width | 25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.82 | $78.82 |
Need more?
My Notes
Sign into see notes.