Reference Only

20310300101

End of Life
Current Sensors - Industrial HCS 300A CURRENT SENSOR

Manufacturer:

Mfr Part:
20310300101

TTI Part:
20310300101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCurrent Sensors - Industrial
Current Rating300 A
Sensor TypeClosed Loop
Response Time1 us
Accuracy0.5 %
Frequency Range0 Hz to 100 kHz
Core Size30.2 mm
Height70 mm
Length89 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Operating Supply Voltage15 V to 24 V
Output Type150 mA
PackagingEach
Product TypeIndustrial Current Sensors
SeriesHCS
SubcategorySensors
Supply Voltage - Max24 V
Supply Voltage - Min15 V
Width31 mm
Part # Aliases020-31-030-0101 020 31 030 0101

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS9030333800
TARIC9030337000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$144.29$144.29
Need more?

My Notes

Sign into see notes.