Reference Only

20310200101

End of Life
Current Sensors - Industrial Current Sensor 200A Industry

Manufacturer:

Mfr Part:
20310200101

TTI Part:
20310200101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCurrent Sensors - Industrial
Current Rating200 A
Sensor TypeClosed Loop
Output Type100 mA
Frequency Range0 Hz to 100 kHz
Accuracy0.8 %
Supply Voltage - Min12 V
Supply Voltage - Max15 V
Response Time1 us
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Core Size23 mm X 18 mm
Height56.3 mm
Length66 mm
Operating Supply Voltage12 V to 15 V
PackagingEach
Product TypeIndustrial Current Sensors
SubcategorySensors
Width56.5 mm
Part # Aliases020-31-020-0101 020 31 020 0101

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS9030333800
TARIC9030337000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$99.73$99.73
Need more?

My Notes

Sign into see notes.