Reference Only

20102305211

Fiber Optic Connectors FEMALE CONTACT FOR HCS FIBRE

Manufacturer:

Mfr Part:
20102305211

TTI Part:
20102305211

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryFiber Optic Connectors
PackagingEach
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
Part # Aliases020-10-230-5211 020 10 230 5211

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$87.95$87.95
$84.79$423.95
$75.11$751.10
$70.41$1,760.25
$67.05$3,352.50
$63.86$6,386.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.