Reference Only
20100013221
Fiber Optic Connectors FIBRE OPTIC FEMALE CONTACT
Datasheet
20100013221 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Fiber Optic Connectors | |
| Series | Han D | |
| Number of Positions | 1 Position | |
| Packaging | Each | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 020-10-001-3221 020 10 001 3221 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.40 | $154.00 | |
| $14.75 | $737.50 | |
| $14.60 | $1,460.00 | |
| $14.42 | $3,605.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Extraction, Removal & Insertion Tools HAN D REMOVAL TOOL

Extraction, Removal & Insertion Tools HAN D REMOVAL TOOL MINI
Sign in to add projects and notes