Reference Only

19628240528

Heavy Duty Power Connectors METAL HOOD HAN 24B 2 LVR LCKING

Manufacturer:

Mfr Part:
19628240528

TTI Part:
19628240528

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan EMV
ProductHoods
Housing / Hood Size24B
Cable Entry AngleSide
Thread SizeM40
Housing MaterialAluminum
IP RatingIP65, IP66
PackagingEach
TradenameHan
Mounting AngleSide
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-62-824-0528 019 62 824 0528

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.51$55.51
$46.26$2,313.00
$44.05$4,405.00
$43.61$10,902.50
Need more?

My Notes

Sign into see notes.