Reference Only

19628240527

Heavy Duty Power Connectors METAL HOOD HAN 24B 2 LVR LCKING

Manufacturer:

Mfr Part:
19628240527

TTI Part:
19628240527

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan EMC
ProductHoods
Housing / Hood Size24B
Cable Entry AngleSide
Thread SizeM32
Housing MaterialAluminum
IP RatingIP65, IP66
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-62-824-0527 019 62 824 0527

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.13$49.13
$40.94$2,047.00
$39.07$3,907.00
$36.63$9,157.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.