Reference Only

19620031445

Heavy Duty Power Connectors 3A EMC HOOD TOP ENTRY M25

Manufacturer:

Mfr Part:
19620031445

TTI Part:
19620031445

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan EMC
ProductHoods
Housing / Hood Size3A
Cable Entry AngleTop
Thread SizeM25
Housing MaterialZinc Die Cast
IP RatingIP44, IP65, IP67
PackagingEach
TradenameHan
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

10
On Order
10 expected 07-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$13.56$135.60
$12.66$633.00
$12.14$1,214.00
$11.58$2,895.00
Need more?
Sign in to add projects and notes