Reference Only
19620007086
Cable Glands, Strain Reliefs & Cord Grips HAN CGM RAIL EMC
Datasheet
19620007086 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Glands | |
| Type | Cable Gland | |
| Cable Diameter | 32 mm to 42 mm | |
| Material | Brass | |
| Packaging | Each | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $153.62 | $153.62 | |
| $138.55 | $6,927.50 | |
| $133.46 | $13,346.00 | |
| $132.14 | $33,035.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes