Reference Only
19620005094
Heavy Duty Power Connectors EMC CBL PROTCTION METAL 11.5-15.5MM
Datasheet
19620005094 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han EMC | |
| Product | Accessories | |
| Accessory Type | Cable Gland | |
| Thread Size | M32 | |
| Housing Material | Metal | |
| IP Rating | IP68 | |
| Packaging | Bulk | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-62-000-5094 019 62 000 5094 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Bumetrizole (3896-11-5);Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.08 | $45.08 | |
| $44.62 | $223.10 | |
| $38.69 | $386.90 | |
| $37.71 | $754.20 | |
| $37.33 | $1,119.90 | |
| $33.85 | $1,692.50 | |
| $32.24 | $3,224.00 | |
| $30.22 | $6,044.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes