Reference Only
19620005081
Heavy Duty Power Connectors EMC CBL PROTCTION METAL 4-6.5MM
Datasheet
19620005081 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han EMC | |
| Product | Accessories | |
| Thread Size | M20 | |
| Housing Material | Metal | |
| IP Rating | IP68 | |
| Packaging | Bulk | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-62-000-5081 019 62 000 5081 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Bumetrizole (3896-11-5) |
Documents
Datasheet
Images
Specification Sheets
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.64 | $29.64 | |
| $29.35 | $146.75 | |
| $23.98 | $239.80 | |
| $23.73 | $474.60 | |
| $22.95 | $688.50 | |
| $21.93 | $1,096.50 | |
| $21.03 | $2,103.00 | |
| $20.66 | $5,165.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes