Reference Only

19591204013

Standard Circular Connector ICC20 Backshell straight (17-20.5 mm)

Manufacturer:

Mfr Part:
19591204013

TTI Part:
19591204013

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size20
Accessory TypeBackshell
IP RatingIP67, IPX9
PackagingBulk
Housing MaterialZinc
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleStraight
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.41$30.41
$25.34$1,267.00
$24.14$2,414.00
$22.63$5,657.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes