Reference Only
19591204011
New Product
Standard Circular Connector ICC20 Backshell straight (9-13 mm)
Datasheet
19591204011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 20 | |
| Mounting Style | Cable | |
| Accessory Type | Backshell | |
| IP Rating | IP67, IPX9 | |
| Packaging | Bulk | |
| Color | Red | |
| Housing Material | Zinc | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.71 | $26.71 | |
| $22.26 | $1,113.00 | |
| $21.66 | $2,166.00 | |
| $20.52 | $5,130.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.