Reference Only
19590202802
New Product
Standard Circular Connector ICC20 27D Female Crimp Insert
Datasheet
19590202802 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Number of Positions | 28 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Shell Material | Polycarbonate (PC) | |
| Accessory Type | Insert | |
| Packaging | Bulk | |
| Color | Gray | |
| Current Rating | 10 A | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.25 | $11.25 | |
| $11.14 | $55.70 | |
| $10.20 | $102.00 | |
| $9.82 | $245.50 | |
| $8.52 | $426.00 | |
| $8.12 | $812.00 | |
| $7.61 | $1,902.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.