Reference Only
19590202801
Standard Circular Connector ICC20 27D Male Crimp Insert
Datasheet
19590202801 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Number of Positions | 28 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Shell Material | Polycarbonate (PC) | |
| Accessory Type | Insert | |
| Current Rating | 10 A | |
| Packaging | Bulk | |
| Color | Gray | |
| Flammability Rating | UL 94 V-0 | |
| Mating Cycles | 500 Cycles | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.99 | $13.99 | |
| $13.82 | $69.10 | |
| $12.95 | $129.50 | |
| $11.00 | $275.00 | |
| $10.48 | $524.00 | |
| $9.98 | $998.00 | |
| $9.35 | $2,337.50 | |
| $8.48 | $8,480.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes