Reference Only
19590202102
New Product
Standard Circular Connector ICC20 Fixing nut
Datasheet
19590202102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Material | Thermoplastic | |
| Accessory Type | Fixing Nut | |
| Packaging | Bulk | |
| Color | Black | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.97 | $7.94 | |
| $3.93 | $39.30 | |
| $3.89 | $97.25 | |
| $3.49 | $174.50 | |
| $3.46 | $346.00 | |
| $3.42 | $855.00 | |
| $3.39 | $1,695.00 | |
| $3.23 | $3,230.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes