Reference Only
19461160545
Heavy Duty Power Connectors Han-Eco 16A-HSE-M20 w/ cable gl
Datasheet
19461160545 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Eco A | |
| Product | Hoods | |
| Housing / Hood Size | 16A | |
| Cable Entry Angle | Side | |
| Thread Size | M20 | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Tradename | Han | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Size 16A Inserts | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.78 | $28.78 | |
| $27.77 | $138.85 | |
| $24.80 | $248.00 | |
| $24.54 | $368.10 | |
| $22.13 | $1,106.50 | |
| $21.08 | $2,108.00 | |
| $19.76 | $4,940.00 | |
| $18.92 | $9,460.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes