Reference Only
19460100546
Heavy Duty Power Connectors Han-Eco 10A-HSE-M25
Datasheet
19460100546 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.22 | $34.22 | |
| $33.88 | $135.52 | |
| $32.33 | $323.30 | |
| $32.01 | $480.15 | |
| $31.53 | $788.25 | |
| $31.21 | $1,560.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.