Reference Only
19460100436
Heavy Duty Power Connectors Han-Eco 10A-HCC-M25
Datasheet
19460100436 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.54 | $37.54 | |
| $37.16 | $148.64 | |
| $36.78 | $367.80 | |
| $36.41 | $546.15 | |
| $36.04 | $901.00 | |
| $35.28 | $1,764.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes