Reference Only

19460100302

Heavy Duty Power Connectors Han-Eco 10A-HBM with cover

Manufacturer:

Mfr Part:
19460100302

TTI Part:
19460100302

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Eco A
ProductHousings
Housing / Hood Size10A
Cable Entry AngleBottom
Housing MaterialPolyamide (PA)
IP RatingIP65
PackagingEach
TradenameHan
Flammability RatingUL 94 V-0
For Use WithSize 10A Inserts
Housing ColorBlack
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.58$25.58
$21.32$1,066.00
$20.30$2,030.00
$19.03$4,757.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.