Reference Only

19460100301

Heavy Duty Power Connectors Han-Eco 10A-HBM

Manufacturer:

Mfr Part:
19460100301

TTI Part:
19460100301

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Eco A
ProductConnectors
Housing / Hood Size10A
Housing MaterialPolyamide (PA)
PackagingEach
TradenameHan
Flammability RatingUL 94 V-0
For Use WithSize 10A Inserts
Housing ColorBlack
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

62In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.06$18.06
$17.88$71.52
$16.91$169.10
$15.72$393.00
$15.07$753.50
$14.43$1,443.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes