Reference Only
19443100547
Heavy Duty Power Connectors TOP ENTRY M32 HOOD STAINLESS STEEL
Datasheet
19443100547 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Cable Entry Angle | Side | |
| Housing / Hood Size | 10B | |
| Housing Material | Stainless Steel | |
| IP Rating | IP65 | |
| Mounting Angle | Side | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Hoods | |
| Series | Han INOX | |
| Subcategory | Power Connectors | |
| Thread Size | M32 | |
| Tradename | Han | |
| Part # Aliases | 019-44-310-0547 019 44 310 0547 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $190.27 | $190.27 | |
| $158.56 | $7,928.00 | |
| $156.99 | $15,699.00 | |
| $155.44 | $38,860.00 |
Need more?
My Notes
Sign into see notes.