Reference Only

19443100447

Heavy Duty Power Connectors TOP ENTRY M32 HOOD STAINLESS STEEL

Manufacturer:

Mfr Part:
19443100447

TTI Part:
19443100447

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan INOX
ProductHoods
Housing / Hood Size10B
Cable Entry AngleTop
Thread SizeM32
Housing MaterialStainless Steel
IP RatingIP65
PackagingEach
TradenameHan
Mounting AngleTop Entry
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-44-310-0447 019 44 310 0447

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$207.86$207.86
$173.22$8,661.00
$171.50$17,150.00
$169.81$42,452.50
Need more?

My Notes

Sign into see notes.