Reference Only

19443100305

Heavy Duty Power Connectors BLKHD MNTED HSG STAINLESS STEEL

Manufacturer:

Mfr Part:
19443100305

TTI Part:
19443100305

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan INOX
ProductConnectors
Housing / Hood Size10B
Cable Entry AngleBottom
Housing MaterialStainless Steel
IP RatingIP65
PackagingEach
TradenameHan
Mounting AngleVertical
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-44-310-0305 019 44 310 0305

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$142.25$142.25
$118.54$5,927.00
$117.37$11,737.00
$116.20$29,050.00
Need more?

My Notes

Sign into see notes.