Reference Only

19440245405

Heavy Duty Power Connectors 24B INOX (Stainless Steel) Cover for Housing, Double Lever

Manufacturer:

Mfr Part:
19440245405

TTI Part:
19440245405

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan INOX
ProductCovers
Accessory TypeProtection Cover
BoardlocksDouble Locking
Termination StyleScrew
Cable Entry AngleTop
Housing MaterialStainless Steel
IP RatingIP65
Maximum Operating Temperature+ 125 C
PackagingEach
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$214.23$214.23
$212.10$1,060.50
$183.13$1,831.30
$179.21$4,480.25
$177.05$8,852.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes