Reference Only
19440245402
Heavy Duty Power Connectors 24B INOX (Stainless Steel) Cover for Hood, Double Lever
Datasheet
19440245402 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han INOX | |
| Product | Covers | |
| Accessory Type | Protection Cover | |
| Boardlocks | Double Locking | |
| Termination Style | Screw | |
| Cable Entry Angle | Top | |
| Housing Material | Stainless Steel | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $209.70 | $209.70 | |
| $207.61 | $1,038.05 | |
| $192.17 | $1,921.70 | |
| $188.32 | $4,708.00 | |
| $186.05 | $9,302.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes