Reference Only
19440240301
Heavy Duty Power Connectors 24B INOX (Stainless Steel), Double Lever, Bulkhead Mount Housing FPM
Datasheet
19440240301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han INOX | |
| Product | Panel Mount Bases | |
| Accessory Type | Base | |
| Boardlocks | Double Locking | |
| Termination Style | Screw | |
| Housing / Hood Size | 24B | |
| Cable Entry Angle | Top | |
| Housing Material | Stainless Steel | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $236.67 | $236.67 | |
| $234.32 | $1,171.60 | |
| $201.21 | $2,012.10 | |
| $188.62 | $4,715.50 | |
| $186.74 | $9,337.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes