Reference Only

19440160427

Heavy Duty Power Connectors 16B INOX (Stainless Steel) Hood Top Entry, Double Lever, High Construction, M32

Manufacturer:

Mfr Part:
19440160427

TTI Part:
19440160427

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan INOX
ProductHoods
Accessory TypeHood
BoardlocksSingle Locking
Housing / Hood Size16 B
Cable Entry AngleTop
Housing MaterialStainless Steel
IP RatingIP65
PackagingEach
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$290.02$290.02
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.