Reference Only

19440160301

Heavy Duty Power Connectors 16B INOX (Stainless Steel), Double Lever, Bulkhead Mount Housing (FPM seal)

Manufacturer:

Mfr Part:
19440160301

TTI Part:
19440160301

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan INOX
ProductHoods
Accessory TypeHood
BoardlocksDouble Locking
Housing / Hood Size16 B
Housing MaterialStainless Steel
IP RatingIP65
PackagingEach
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$233.16$233.16
$194.30$9,715.00
$192.38$19,238.00
$190.47$47,617.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.