Reference Only

19440060546

Heavy Duty Power Connectors 6B INOX (Stainless Steel) Hood Side Entry, Single Lever, High Construction, M25

Manufacturer:

Mfr Part:
19440060546

TTI Part:
19440060546

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan INOX
ProductHoods
Accessory TypeHood
BoardlocksSingle Locking
Housing / Hood Size6 B
Housing MaterialStainless Steel
IP RatingIP65
Maximum Operating Temperature+ 125 C
PackagingEach
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$340.33$340.33
$283.61$14,180.50
$280.80$28,080.00
$278.02$69,505.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes