Reference Only
19440035425
Heavy Duty Power Connectors HAN 3A HOUSING COVER FOR FEMALE INSERT
Datasheet
19440035425 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Accessory Type | Protection Cover | |
| Housing / Hood Size | 3A | |
| Housing Material | Stainless Steel | |
| IP Rating | IP65, IP67 | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Series | Han INOX | |
| Subcategory | Power Connectors | |
| Tradename | Han | |
| Part # Aliases | 019-44-003-5425 019 44 003 5425 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.00 | $52.00 | |
| $43.34 | $2,167.00 | |
| $41.81 | $4,181.00 | |
| $39.20 | $9,800.00 |
Need more?
My Notes
Sign into see notes.