Reference Only

19440031640

Heavy Duty Power Connectors HAN 3A M20 SIDE ENTR HOOD,STNLSS STEEL

Manufacturer:

Mfr Part:
19440031640

TTI Part:
19440031640

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan INOX
ProductHoods
Housing / Hood Size3A
Cable Entry AngleSide
Thread SizeM20
Housing MaterialStainless Steel
IP RatingIP65, IP67
PackagingEach
TradenameHan
Mounting AngleSide
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-44-003-1640 019 44 003 1640

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$118.96$118.96
$99.13$4,956.50
$95.41$9,541.00
$94.47$23,617.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.