Reference Only

19440031440

Heavy Duty Power Connectors HAN INOX 3A-GG-M20

Manufacturer:

Mfr Part:
19440031440

TTI Part:
19440031440

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan INOX
ProductHoods
Housing / Hood Size3A
Cable Entry AngleTop
Thread SizeM20
Housing MaterialStainless Steel
IP RatingIP65, IP67
PackagingEach
TradenameHan
Mounting AngleTop
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-44-003-1440 019 44 003 1440

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$112.04$112.04
$93.37$4,668.50
$90.26$9,026.00
$89.36$22,340.00
Need more?

My Notes

Sign into see notes.