Reference Only
19432240320
Heavy Duty Power Connectors HAN-ECO 24B O HSNG DOUBLE LEVER
Datasheet
19432240320 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Mounting Style | Panel | |
| Series | Han-Eco B | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Cable Entry Angle | Bottom | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Size 24B Inserts | |
| Housing Color | Black | |
| Housing / Hood Size | 24B | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP66 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Tradename | Han-Eco |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.41 | $74.41 | |
| $73.66 | $368.30 | |
| $62.77 | $627.70 | |
| $62.14 | $1,553.50 | |
| $60.82 | $3,041.00 | |
| $58.61 | $5,861.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes