Reference Only
19432100340
Heavy Duty Power Connectors HAN-ECO 10B O HSE SINGLE LEVER
Datasheet
19432100340 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Mounting Style | Panel | |
| Series | Han-Eco B | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Cable Entry Angle | Bottom | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Size 10B Inserts | |
| Housing Color | Black | |
| Housing / Hood Size | 10B | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP66 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Tradename | Han-Eco |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.36 | $78.36 | |
| $77.57 | $387.85 | |
| $67.62 | $676.20 | |
| $66.94 | $1,071.04 | |
| $63.39 | $1,584.75 | |
| $60.37 | $3,018.50 | |
| $57.49 | $5,749.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.