Reference Only

19431160447

Heavy Duty Power Connectors HAN-ECO 10B SNGL LVR TP ENTRY, M32 W/ GLN

Manufacturer:

Mfr Part:
19431160447

TTI Part:
19431160447

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Eco B
ProductHoods
Housing / Hood Size16B
Cable Entry AngleTop
Thread SizeM32
Housing MaterialPolyamide (PA)
IP RatingIP66
PackagingEach
TradenameHan-Eco
Flammability RatingUL 94 V-0
For Use WithSize 16B Inserts
Housing ColorBlack
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleFree Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.07$45.07
$37.56$1,878.00
$35.76$3,576.00
$33.53$8,382.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.