Reference Only

19431160428

Heavy Duty Power Connectors HAN-ECO 10B DBL LVR TP ENTRY, M40 W/ GLN

Manufacturer:

Mfr Part:
19431160428

TTI Part:
19431160428

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Eco B
ProductHoods
Housing / Hood Size16B
Cable Entry AngleTop
Thread SizeM40
Housing MaterialPolyamide (PA)
IP RatingIP66
PackagingEach
TradenameHan-Eco
Flammability RatingUL 94 V-0
For Use WithSize 16B Inserts
Housing ColorBlack
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleFree Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.36$41.36
$39.87$1,993.50
$39.17$3,917.00
$37.99$9,497.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.