Reference Only
19431100426
Heavy Duty Power Connectors HAN-ECO 10B HD DB LV TOP ENTRY M25 W/ GLN
Datasheet
19431100426 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Cable Entry Angle | Top | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Size 10B Inserts | |
| Housing Color | Black | |
| Housing / Hood Size | 10B | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP66 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Hoods | |
| Series | Han-Eco B | |
| Subcategory | Power Connectors | |
| Thread Size | M25 | |
| Tradename | Han-Eco |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.47 | $35.47 | |
| $35.12 | $140.48 | |
| $32.47 | $324.70 | |
| $32.15 | $482.25 | |
| $31.35 | $783.75 | |
| $29.66 | $1,483.00 | |
| $29.05 | $2,905.00 | |
| $27.26 | $6,815.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes