Reference Only

19431060546

Heavy Duty Power Connectors HAN-ECO 6B HD SD ENT SNGL LVR M25 W/GLAND

Manufacturer:

Mfr Part:
19431060546

TTI Part:
19431060546

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Eco B
ProductHoods
Housing / Hood Size6B
Cable Entry AngleSide
Thread SizeM25
Housing MaterialPolyamide (PA)
IP RatingIP66
PackagingEach
TradenameHan-Eco
Flammability RatingUL 94 V-0
For Use WithSize 6B Inserts
Housing ColorBlack
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleFree Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

18In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.17$21.17
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.