Reference Only
19430100340
Heavy Duty Power Connectors HAN-ECO 10B HOUSING SINGLE LEVER
Datasheet
19430100340 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Mounting Style | Panel | |
| Series | Han-Eco B | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Cable Entry Angle | Bottom | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Size 10B Inserts | |
| Housing Color | Black | |
| Housing / Hood Size | 10B | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP66 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Tradename | Han-Eco |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
35In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.44 | $30.44 | |
| $29.79 | $148.95 | |
| $26.72 | $267.20 | |
| $25.16 | $629.00 | |
| $23.96 | $1,198.00 | |
| $22.82 | $2,282.00 | |
| $21.39 | $5,347.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes