Reference Only
19411240423
Heavy Duty Power Connectors HAN ECO 24B TOP ENT HOOD W/ CABLE GLAND
Datasheet
19411240423 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Eco | |
| Product | Hoods | |
| Housing / Hood Size | 24B | |
| Cable Entry Angle | Top | |
| Thread Size | M40 | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Tradename | Han | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-41-124-0423 019 41 124 0423 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.47 | $44.47 | |
| $44.02 | $176.08 | |
| $41.72 | $417.20 | |
| $38.11 | $952.75 | |
| $36.30 | $1,815.00 | |
| $34.56 | $3,456.00 | |
| $32.50 | $8,125.00 |
Need more?
Sign in to add projects and notes