Reference Only
19411240273
Heavy Duty Power Connectors HAN-ECO 24B SURFACE MOUNT HOUSING 2x M40
Datasheet
19411240273 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Eco | |
| Product | Housings | |
| Housing / Hood Size | 24B | |
| Cable Entry Angle | Side | |
| Thread Size | M40 | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Tradename | Han | |
| Mounting Angle | Side Entry | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-41-124-0273 019 41 124 0273 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $71.68 | $71.68 | |
| $70.96 | $212.88 | |
| $70.25 | $351.25 | |
| $68.44 | $684.40 | |
| $67.75 | $1,355.00 | |
| $67.07 | $2,012.10 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.