Reference Only

19411160423

Heavy Duty Power Connectors HAN ECO 16B TOP ENT HOOD W/ CABLE GLAND

Manufacturer:

Mfr Part:
19411160423

TTI Part:
19411160423

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Eco
ProductHoods
Housing / Hood Size16B
Cable Entry AngleTop
Thread SizeM40
Housing MaterialPolyamide (PA)
IP RatingIP65
PackagingEach
TradenameHan
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-41-116-0423 019 41 116 0423

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.06$40.06
$39.11$195.55
$37.12$371.20
$35.52$888.00
$34.41$1,720.50
$31.57$3,157.00
$29.60$7,400.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.