Reference Only

19411100422

Heavy Duty Power Connectors HAN ECO 10B TOP ENT HOOD W/ CABLE GLAND

Manufacturer:

Mfr Part:
19411100422

TTI Part:
19411100422

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Eco
ProductHoods
Housing / Hood Size10B
Cable Entry AngleTop
Thread SizeM32
Housing MaterialPolyamide (PA)
IP RatingIP65
PackagingEach
TradenameHan
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-41-110-0422 019 41 110 0422

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.82$26.82
$26.54$106.16
$24.99$249.90
$24.73$370.95
$24.16$604.00
$23.42$1,171.00
$22.74$2,274.00
$21.77$5,442.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes