Reference Only
19411100272
Heavy Duty Power Connectors HAN-ECO 10B SURFACE MOUNT HOUSING 2x M32
Datasheet
19411100272 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Eco | |
| Product | Housings | |
| Accessory Type | Housing | |
| Number of Positions | 2 Position | |
| Termination Style | SMD/SMT | |
| Housing / Hood Size | 10B | |
| Housing Material | Polyamide (PA) | |
| Packaging | Each | |
| Tradename | Han | |
| Mounting Angle | Side Entry | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-41-110-0272 019 41 110 0272 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.03 | $51.03 | |
| $50.51 | $151.53 | |
| $50.00 | $250.00 | |
| $47.03 | $470.30 | |
| $46.55 | $931.00 | |
| $46.08 | $1,843.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.