Reference Only
19411060522
Heavy Duty Power Connectors HAN ECO 6B SIDE ENT HOOD W/ CABLE GLAND
Datasheet
19411060522 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Eco | |
| Product | Hoods | |
| Housing / Hood Size | 6B | |
| Cable Entry Angle | Side | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Tradename | Han | |
| Mounting Angle | Side Entry | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-41-106-0522 019 41 106 0522 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
16In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.40 | $25.40 | |
| $25.15 | $100.60 | |
| $23.22 | $232.20 | |
| $22.99 | $344.85 | |
| $22.45 | $561.25 | |
| $21.68 | $1,084.00 | |
| $20.89 | $2,089.00 | |
| $20.46 | $5,115.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes