Reference Only
19411060422
Heavy Duty Power Connectors HAN ECO 6B TOP ENTRY HOOD W/ CABLE GLAND
Datasheet
19411060422 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Eco | |
| Product | Hoods | |
| Housing / Hood Size | 6B | |
| Cable Entry Angle | Top | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Tradename | Han | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-41-106-0422 019 41 106 0422 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.34 | $27.34 | |
| $27.07 | $108.28 | |
| $24.73 | $247.30 | |
| $24.48 | $367.20 | |
| $23.69 | $592.25 | |
| $22.77 | $1,138.50 | |
| $21.87 | $2,187.00 | |
| $18.82 | $9,410.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes