Reference Only
19410245406
Heavy Duty Power Connectors 24B Protection Cover w/Levers
Datasheet
19410245406 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Eco | |
| Product | Accessories | |
| Accessory Type | Cover | |
| Termination Style | SMD/SMT | |
| Housing / Hood Size | 24B | |
| Housing Material | Polyamide (PA) | |
| Packaging | Each | |
| Tradename | Han | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-41-024-5406 019 41 024 5406 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.67 | $31.67 | |
| $31.34 | $125.36 | |
| $30.12 | $301.20 | |
| $29.81 | $447.15 | |
| $29.50 | $737.50 | |
| $29.09 | $1,454.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes